GBC35DRAN

Heilind Number:SULGBC35DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRAN

Detailed Description

The GBC35DRAN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions across 2 rows, this connector ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method is through-hole with matte tin plating, ensuring easy and secure mounting. With a connector height of 10.95mm and a width of 10.16mm, it is compact yet robust. Trusted for its quality and performance, the GBC35DRAN is a reliable choice for your connectivity needs.