GBC35DRAS

Heilind Number:SULGBC35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRAS

Detailed Description

Introducing the GBC35DRAS, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features two rows of contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The contact plating in gold guarantees optimal signal integrity, while the termination method through-hole and tail length of 3.18mm facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it space-efficient. Perfect for use in telecommunications, aerospace, and military applications, the GBC35DRAS is a reliable solution for your connectivity needs.