GBC35DREH-S13

Heilind Number:SULGBC35DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DREH-S13

Detailed Description

GBC35DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. Its termination method via card extender, using PA9T and phosphor bronze materials, guarantees efficient signal transmission. With a contact plating of gold and a voltage rating of 700 VAC, it offers excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its functionality. With 70 positions and a tail length of 5.33mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it ensures performance even in harsh environments. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Trusted for its quality and reliability, the GBC35DREH-S13 is ideal for mission-critical applications in various industries.