GBC35DREH

Heilind Number:SULGBC35DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DREH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DREH

Detailed Description

The GBC35DREH connector offers reliable board-to-board and card edge connectivity for high-performance electronic systems. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this female connector ensures optimal signal transmission. With a compact design and two rows of 70 contact positions on a 2.54mm pitch, it enables dense PCB layouts. The clearance hole mount type and eyelet termination method provide secure attachment. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and with a tail length of 5.72mm, this connector offers easy installation. With matte tin termination plating and meeting high-reliability standards, the GBC35DREH is a dependable choice for mission-critical applications.