GBC35DREI

Heilind Number:SULGBC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DREI

Detailed Description

Introducing the GBC35DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1in) and 70 positions in a straight orientation, it offers reliable connectivity in a compact form factor. The threaded mount type and eyelet termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its full bellow contact type and matte tin termination plating further enhance its performance and longevity. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC35DREI is the ideal choice for high-reliability connections.