GBC35DREN-S13

Heilind Number:SULGBC35DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DREN-S13

Detailed Description

GBC35DREN-S13 features a high-performance PA9T and Phosphor Bronze construction. With an amperage rating of 3A and 700VAC voltage capacity, this female connector ensures reliable power transmission. Designed for optimal connectivity, it offers 2 rows with 70 positions at a pitch of 2.54mm. The contact material is gold-plated phosphor bronze, guaranteeing durability and efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its card extender termination method and straddle orientation make it easy to install on PCBs. Boasting a compact size with a connector height of 10.95mm and width of 10.16mm, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. This product falls under the category of Board To Board PCB Connectors and is perfect for demanding industrial and electronic projects.