GBC35DREN

Heilind Number:SULGBC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DREN

Detailed Description

Introducing the GBC35DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and a total of 70 positions, offering reliable connectivity in complex circuit setups. The contact material, made of gold-plated phosphor bronze, ensures excellent conductivity and durability. Its full bellow contact type and straight orientation make it easy to integrate into your design. Operating at a voltage of 700VAC and with a current rating of 3A, it meets stringent performance standards. The termination method using eyelets and matte tin plating guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Trust the GBC35DREN for efficient and robust board-to-board connections in your electronic systems.