GBC35DRES-S13

Heilind Number:SULGBC35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRES-S13

Detailed Description

Introducing the GBC35DRES-S13, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector boasts a durable construction, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. With a 2.54mm pitch and 70 positions spread across 2 rows, it offers versatile and efficient interconnection capabilities. The Full Bellow contact type and Straddle orientation further enhance its reliability in demanding applications. Rated for up to 700VAC and 3A, with a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its side hole mount and card extender termination method make installation easy and secure. Matte Tin termination plating adds to its longevity. Ideal for high-density PCB designs, the GBC35DRESS13 is a must-have component for any project requiring top-tier connectivity solutions.