GBC35DRES

Heilind Number:SULGBC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRES

Detailed Description

Introducing the GBC35DRES, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction with gold contact plating, this female connector ensures optimal conductivity and durability in demanding environments. With a pitch of 2.54mm and 70 positions spread across two rows, it offers seamless connectivity for your electronic components. The side hole mount and eyelet termination method provide secure and efficient installation. Operating at voltages up to 700 VAC and with an amperage rating of 3A, it meets the needs of various applications. Its straight orientation, full bellow contact type, and -65 to 125°C operating temperature range further enhance its versatility. With a connector height of 10.95mm and a compact width of 10.16mm, it is suitable for space-constrained designs. The matte tin termination plating ensures reliable solder connections. Trust in the GBC35DRES for your connectivity needs in aerospace, defense, and industrial applications.