GBC35DRMD-S288

Heilind Number:SULGBC35DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRMD-S288

Detailed Description

GBC35DRMD-S288 features a high-performance PA9T and Phosphor Bronze construction, making it ideal for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Its two rows and 70 positions offer versatile connectivity, while the loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Designed for durability, it can withstand operating temperatures ranging from -65 to 125°C. The clearance hole mount type and card extender termination method facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into PCB setups. The matte tin termination plating enhances conductivity while minimizing corrosion. Whether used in board-to-board or card edge connections, this connector, part of the high-reliability GBC35DRMDS288 series, ensures exceptional performance in critical environments.