GBC35DRMD

Heilind Number:SULGBC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRMD

Detailed Description

Introducing the GBC35DRMD Board To Board PCB Connector, a high-performance component designed for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1 in) and 70 positions spread across 2 rows, it offers seamless connectivity on your PCB. The female connector, with a clearance hole mount type and wire wrap termination method, guarantees easy installation. Its Phosphor Bronze contacts plated with gold, rated at 700VAC, ensure optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. Boasting a tail length of 14.22mm (.56 in) and compact dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, this connector is space-efficient. With matte tin termination plating and compliance with RoHS standards, it prioritizes safety and environmental responsibility. Whether in aerospace, telecommunications, or industrial settings, the GBC35DRMD is the ideal choice for robust and efficient PCB connections. Elevate your electronic designs with this premium-grade connector.