GBC35DRMH

Heilind Number:SULGBC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRMH

Detailed Description

Introducing the GBC35DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 70 positions and a 2.54mm pitch, it offers versatile connectivity options. The Wire Wrap termination method and Loop Bellow contact type guarantee secure and reliable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. With a connector height of 15.49mm and a compact width of 9.4mm, it is space-efficient. The Matte Tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the GBC35DRMH meets the highest standards for performance and reliability.