GBC35DRMI

Heilind Number:SULGBC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRMI

Detailed Description

The GBC35DRMI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 70 positions, this connector offers ample connectivity options. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient power delivery with a current rating of 3A and voltage withstand of 700VAC. The contact material is gold-plated for enhanced conductivity, while the termination method is wire wrap for secure connections. Operating temperature ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy and secure. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is compact yet robust. Ideal for use in industrial, aerospace, and telecommunications systems, this connector meets the highest standards for performance and reliability.