GBC35DRMS-S288

Heilind Number:SULGBC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRMS-S288

Detailed Description

The GBC35DRMS-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700 VAC. With a dual-row, 2.54mm pitch design and 70 positions, it offers versatile connectivity options. The side hole mount and card extender termination method facilitate easy installation, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GBC35DRMSS288 for robust and efficient board-to-board connections in your electronic designs.