GBC35DRMS

Heilind Number:SULGBC35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRMS

Detailed Description

Introducing the GBC35DRMS, a high-performance board-to-board and card edge connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers a dual-row configuration with 70 positions and a pitch of 2.54mm (.1in), allowing for secure and precise connections. Its wire wrap termination method and side-hole mount type make installation easy. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The straight orientation, loop bellow contact type, and 14.22mm (.56in) tail length provide flexibility in PCB layout. The matte tin termination plating ensures compatibility with various soldering processes. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, this connector offers a compact yet robust solution. Whether in aerospace, defense, or industrial applications, the GBC35DRMS delivers exceptional performance and reliability. Elevate your connectivity with this essential component.