GBC35DRMT-S288

Heilind Number:SULGBC35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRMT-S288

Detailed Description

Introducing the GBC35DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector, featuring PA9T housing and phosphor bronze contacts with gold plating, ensures superior conductivity and durability. With a low 0.1-inch pitch, it offers seamless integration into tight spaces. The female gender, two rows, and threaded mount type provide secure and stable connections. Utilizing card extender termination method and loop bellow contact type, it guarantees reliable signal transmission. With 70 positions and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space efficiency. The matte tin termination plating enhances solderability. Perfect for high-reliability systems, the GBC35DRMTS288 is a top choice for engineers seeking quality and performance in their designs.