GBC35DRMT

Heilind Number:SULGBC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRMT

Detailed Description

Introducing the GBC35DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector with two rows, threaded mount type, and wire wrap termination method offers secure and efficient installation. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm and 70 positions, it allows for precise and versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its straight orientation and loop bellow contact type provide ease of use and optimal performance. The matte tin termination plating ensures durability and corrosion resistance. Trust the GBC35DRMT for your critical connectivity needs in various electronic systems.