GBC35DRMZ

Heilind Number:SULGBC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRMZ

Detailed Description

GBC35DRMZ features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector is ideal for high-power applications. The two rows of contacts, terminated via wire wrap on the side holes, offer secure and efficient connectivity. Gold-plated phosphor bronze contacts provide excellent conductivity. The 2.54mm pitch and loop bellow contact type guarantee precise mating. Operating in temperatures ranging from -65 to 125°C, it is suitable for various industrial settings. Measuring at .61 inches in height and 9.4mm in width, this board-to-board PCB connector is compact yet robust. Matte tin termination plating enhances durability. With 70 positions and a tail length of 14.22mm, it accommodates complex connectivity needs. Perfect for applications where reliability is paramount.