GBC35DRSD

Heilind Number:SULGBC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRSD

Detailed Description

Introducing the GBC35DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows of contacts, this connector ensures reliable connectivity. The PA9T and Phosphor Bronze construction, along with gold contact plating, guarantee durability and excellent signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The termination method of Thru Hole with Matte Tin plating offers secure attachment to the PCB. With a pitch of 2.54mm and 70 positions, it allows for efficient data transfer. The connector's straight orientation and loop bellow contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, the GBC35DRSD ensures reliable performance in harsh conditions.