| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DRSN |
GBC35DRSN
| Heilind Number: | SULGBC35DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DRSN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed with precision, this connector features PA9T & Phosphor Bronze construction and gold plating for optimal conductivity. With a pitch of 2.54mm and two rows of 70 positions, it offers versatile connectivity options. The straight orientation and thru hole termination method ensure easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various applications. The loop bellow contact type guarantees reliable signal transmission. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. Trust in the GBC35DRSN for dependable and efficient board-to-board connections in your projects.

