GBC35DRSS

Heilind Number:SULGBC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRSS

Detailed Description

The GBC35DRSS connector, featuring PA9T and Phosphor Bronze construction, is a high-performance component designed for reliable board-to-board PCB connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission in electronic systems. This female connector, with two rows and side-hole mounting, offers secure and stable installation. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, 70 positions, and 2.54mm pitch make it versatile for various PCB designs. The matte tin termination plating adds further reliability while meeting industry standards. The GBC35DRSS is a vital component in demanding electronic setups, delivering uncompromising performance and longevity.