GBC35DRST-S288

Heilind Number:SULGBC35DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRST-S288

Detailed Description

The GBC35DRST-S288 is a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm and two rows, this female connector features 70 positions for extensive connectivity. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and reliable signal transmission, even in harsh environments with a wide operating temperature range of -65 to 125°C. The loop bellow contact type and threaded mount offer secure connections, while the card extender termination method simplifies installation. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal transmission requirements. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Additionally, the matte tin termination plating complies with RoHS standards for environmental sustainability. Trust the GBC35DRST-S288 for robust and efficient board-level connectivity in your next project.