| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DRST |
GBC35DRST
| Heilind Number: | SULGBC35DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at a voltage of 700VAC and an amperage of 3A. Featuring a straight orientation and threaded mounting, it offers secure and stable connections. The loop bellow contact type and thru-hole termination method further enhance its durability and performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GBC35DRST for efficient and robust board-to-board connectivity in your electronic systems.

