GBC35DRSZ

Heilind Number:SULGBC35DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRSZ

Detailed Description

Introducing the GBC35DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows for secure and efficient connectivity. The PA9T housing and Phosphor Bronze contacts ensure durability and reliability, even in harsh environments. Gold-plated contacts offer excellent conductivity, while Matte Tin termination plating enhances solderability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The straight orientation and side-hole mount type facilitate easy installation, while the loop bellow contact type accommodates 70 positions with a tail length of 4.83mm. Measuring 15.49mm in height and 9.4mm in width, the GBC35DRSZ is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for seamless and secure board-to-board connections in your designs. Elevate your connectivity with the GBC35DRSZ.