GBC35DRTH-S13

Heilind Number:SULGBC35DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRTH-S13

Detailed Description

Introducing the GBC35DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions spread across 2 rows, this connector ensures reliable connectivity in complex circuitry. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation offer secure mating, while the clearance hole mount type and card extender termination method simplify installation. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, it meets stringent industry standards. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained environments. Trust in the GBC35DRTH-S13 for seamless and efficient PCB connections in aerospace, defense, and other high-reliability applications.