| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DRTH |
GBC35DRTH
| Heilind Number: | SULGBC35DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DRTH, a high-performance connector designed for precision board-to-board connections in demanding environments. With a pitch of 2.54mm and two rows of 70 female contacts, this connector ensures reliable signal transmission with a voltage rating of 700VAC and an amperage of 3A. The contacts, made of durable phosphor bronze and plated with gold, guarantee long-lasting performance even under extreme conditions, with an operating temperature range of -65 to 125°C. Featuring a straight orientation and clearance hole mount type, installation is quick and easy. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the GBC35DRTH for secure and efficient connectivity in your PCB designs.

