GBC35DRTI-S13

Heilind Number:SULGBC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRTI-S13

Detailed Description

The GBC35DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions spread across 2 rows, it offers reliable connectivity in complex circuitry. The connector features durable PA9T housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mount and card extender termination method provide secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its reliability. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB while delivering high performance. The matte tin termination plating adds to its longevity. Ideal for applications where durability and precision are paramount, the GBC35DRTI-S13 is a dependable choice in the world of electronic connectivity.