GBC35DRTI

Heilind Number:SULGBC35DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRTI

Detailed Description

The GBC35DRTI connector, crafted with high-performance PA9T and Phosphor Bronze materials, boasts a rugged design suitable for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring a female gender, threaded mount type, and through-hole termination method, this connector offers secure and stable connectivity. Its 2 rows with 70 positions and a pitch of 2.54mm allow for efficient signal transfer. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. The Matte Tin termination plating ensures excellent solderability. Suitable for board-to-board and card edge connections, the GBC35DRTI is a reliable solution for various PCB applications.