GBC35DRTS-S13

Heilind Number:SULGBC35DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRTS-S13

Detailed Description

Introducing the GBC35DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 70 positions across 2 rows, this connector ensures secure and efficient data transmission. Crafted from PA9T and Phosphor Bronze with gold-plated contacts, it guarantees reliable conductivity even in harsh environments. The full bellow contact type and side-hole mount offer easy and stable installation, while the card extender termination method ensures a secure connection. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. With a connector height of 10.95mm (.431 in) and a connector width of 10.16mm (.4 in), it provides a compact yet robust solution for your connectivity needs. Trust in the GBC35DRTSS13 for superior performance in your PCB applications.