GBC35DRTS

Heilind Number:SULGBC35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRTS

Detailed Description

Introducing the GBC35DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 70 positions in a dual-row configuration, with a pitch of 2.54mm (.1in) for easy mating. Its straight orientation and side-hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in extreme conditions. The connector's matte tin termination plating ensures durability and longevity. Perfect for aerospace, military, and industrial applications, the GBC35DRTS is a reliable solution for your connectivity needs.