GBC35DRXI

Heilind Number:SULGBC35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRXI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRXI

Detailed Description

Introducing the GBC35DRXI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power and data-intensive applications. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With two rows and 70 positions, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Trust the GBC35DRXI for superior performance in your PCB connectivity needs.