GBC35DRXN

Heilind Number:SULGBC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRXN

Detailed Description

The GBC35DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 70 positions spread across 2 rows, it offers ample connectivity options. The Full Bellow contact type, along with a voltage rating of 700 VAC, guarantees efficient power transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. With Matte Tin termination plating and a tail length of 4.7mm, it ensures secure soldering. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet sturdy. Ideal for use in aerospace, defense, and industrial applications, the GBC35DRXN is a reliable connectivity solution.