GBC35DRYH-S13

Heilind Number:SULGBC35DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRYH-S13

Detailed Description

Introducing the GBC35DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the most stringent power requirements. Its two rows of 70 positions and a pitch of 2.54mm allow for efficient signal transmission. The Full Bellow contact type and Matte Tin termination plating further enhance its durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its straddle orientation and card extender termination method make it versatile for various mounting configurations. Trust the GBC35DRYHS13 for high-reliability connections in your PCB designs.