GBC35DRYH

Heilind Number:SULGBC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRYH

Detailed Description

Introducing the GBC35DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in the most rigorous environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. The 2.54mm pitch and straight orientation, along with 70 positions, enable precise and secure connections. Operating temperature range of -65 to 125°C ensures functionality in extreme conditions. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves valuable board space. The matte tin termination plating ensures solderability and longevity. Ideal for aerospace, defense, and industrial applications, the GBC35DRYH sets a new standard for performance and reliability in board-to-board connectors.