GBC35DRYI

Heilind Number:SULGBC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRYI

Detailed Description

Introducing the GBC35DRYI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. Its threaded, thru-hole mounting type and straight orientation make installation easy and secure. Boasting two rows of 70 positions with a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact design provides excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability. The GBC35DRYI is a reliable solution for board-to-board and card edge connections in aerospace, defense, and industrial applications.