| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBC35DRYN-S13 |
GBC35DRYN-S13
| Heilind Number: | SULGBC35DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
SKU GBC35DRYN-S13 features a robust design with PA9T and phosphor bronze construction, ideal for high-reliability applications. This female connector offers two rows of 70 positions, ensuring secure and efficient board-to-board or card edge connections. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable signal transmission with a maximum voltage of 700 VAC. The full bellow contact type and straddle orientation enhance durability and stability, while the termination method via card extender and matte tin plating on the tails ensure easy installation and longevity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs.

