GBC35DRYN

Heilind Number:SULGBC35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRYN

Detailed Description

Introducing the GBC35DRYN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor and two rows of contacts, this connector offers seamless connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable signal transmission with minimal signal loss. The Full Bellow contact type and straight orientation further enhance signal integrity. Rated for 3A at 700VAC, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method of Thru Hole with Matte Tin plating ensures easy and secure installation on PCBs. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the GBC35DRYN for your critical electronic connections.