GBC35DRYS-S13

Heilind Number:SULGBC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DRYS-S13

Detailed Description

Introducing the GBC35DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 70 positions for precise connectivity. Crafted with PA9T and Phosphor Bronze, it ensures durability and reliability. The contact plating of gold guarantees optimal signal transmission, while the termination method of card extender and side hole mount type offer versatile installation options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for industrial environments. Its full bellow contact type and straddle orientation further enhance its functionality. With a compact height of 10.95mm and a connector width of 10.16mm, it saves space without compromising performance. Trust the GBC35DRYS-S13 for secure and efficient PCB connections.