| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DRYS |
GBC35DRYS
| Heilind Number: | SULGBC35DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. The 2.54mm pitch, 70-position layout allows for efficient data transmission, while the gold-plated contacts guarantee optimal signal integrity. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial systems. Its side hole mount and thru-hole termination method make installation a breeze, while the straight orientation and compact dimensions enhance space-saving on PCBs. Trust the GBC35DRYS for secure and durable interconnect solutions in your next project.

