GBC35DSXI

Heilind Number:SULGBC35DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DSXI
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DSXI

Detailed Description

Introducing the GBC35DSXI Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a threaded mount type and termination method through hole, installation is secure and stable. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the full bellow contact type and straight orientation optimize signal transmission. With 35 positions, a pitch of 2.54mm, and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C makes it ideal for use in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for easy integration into PCB layouts. With termination plating in Matte Tin, it meets industry standards for quality and reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the GBC35DSXI is the perfect choice for high-reliability connectivity.