GBC35DSXN

Heilind Number:SULGBC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DSXN
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DSXN

Detailed Description

Introducing the GBC35DSXN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power transmission requirements. The 35-position, 2.54mm pitch design offers ample connectivity in a single row configuration. With a straight orientation and thru-hole termination method, installation is efficient and secure. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The matte tin termination plating enhances solderability. Ideal for demanding applications in aerospace, defense, and industrial sectors, the GBC35DSXN guarantees high-reliability performance.