GBC35DTAD

Heilind Number:SULGBC35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DTAD

Detailed Description

Introducing the GBC35DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a dual-row configuration and 70 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector guarantees durability in harsh environments. Trust the GBC35DTAD for seamless board-to-board connections in industrial, aerospace, and telecommunications systems.