GBC35DTAI

Heilind Number:SULGBC35DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DTAI

Detailed Description

Introducing the GBC35DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of PA9T and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity in rugged environments. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it offers exceptional power transmission capabilities. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 70 positions and a termination method of thru-hole mounting, it guarantees secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its matte tin termination plating and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width further enhance its durability and versatility. Perfect for aerospace, military, and industrial applications, the GBC35DTAI is a reliable solution for your connectivity needs.