GBC35DTBH

Heilind Number:SULGBC35DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTBH

Detailed Description

Introducing the GBC35DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a 2.54mm pitch and two rows of contacts, it offers seamless connectivity in tight spaces. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various mounting configurations. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination plating enhances soldering reliability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With 70 positions and a tail length of 4.57mm, it provides ample connectivity options. Trust the GBC35DTBH for your critical PCB interconnect needs.