GBC35DTKD

Heilind Number:SULGBC35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTKD

Detailed Description

The GBC35DTKD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 70 positions in a dual-row configuration, with a pitch of 2.54mm (.1in) for easy integration into PCB layouts. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. The straight orientation and clearance hole mount type facilitate secure and efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm (.19in), it offers a compact solution for space-constrained designs. The termination method of thru-hole with matte tin plating ensures robust solder connections. With its exceptional performance and durability, the GBC35DTKD is the perfect choice for high-reliability applications.