GBC35DTKH

Heilind Number:SULGBC35DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTKH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTKH

Detailed Description

Featuring a SKU of GBC35DTKH, this female connector is engineered for high-performance applications. With a current rating of 3 A and a voltage capacity of 700 VAC, it guarantees reliable power transmission. The contact material, Phosphor Bronze, and gold plating ensure optimal conductivity. Boasting two rows and 70 positions, it offers ample connectivity options. The straight orientation and loop bellow contact type make for easy and secure installations. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The clearance hole mount type and thru-hole termination method provide stability on the PCB. With a compact design, measuring 15.49 mm in height and 9.4 mm in width, it saves space without compromising performance. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your electronic systems.