GBC35DTKS

Heilind Number:SULGBC35DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTKS

Detailed Description

This GBC35DTKS board-to-board connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity in demanding environments. Designed for female connectors, it offers two rows and straight orientation with side hole mounting and through-hole termination method. With a pitch of 2.54mm and voltage rating of 700VAC, it supports high-speed data transmission and power delivery. The loop bellow contact type and 70 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating ensures soldering stability. Overall, the GBC35DTKS is a versatile and high-performance solution for board-to-board connections in electronic systems.