GBC35DTMD

Heilind Number:SULGBC35DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTMD

Detailed Description

Introducing the GBC35DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows for increased connectivity, this connector offers reliable performance. The termination method of Thru Hole ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and with an amperage of 3 A, it is suitable for various power requirements. The Loop Bellow contact type and Right Angle orientation allow for efficient signal transmission in tight spaces. With 70 positions and a tail length of 6.35 mm, it provides ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 125 °C, makes it ideal for harsh environments. The Matte Tin termination plating ensures durability. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet robust. Perfect for aerospace, defense, and industrial applications, the GBC35DTMD sets a new standard in connectivity.