GBC35DTMH

Heilind Number:SULGBC35DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTMH

Detailed Description

Featuring a robust design ideal for high-reliability applications, the GBC35DTMH Connector offers efficient board-to-board connectivity. With a pitch of 2.54mm, it boasts 70 gold-plated phosphor bronze contacts ensuring secure and durable electrical connections. The right-angle orientation and 2-row configuration make it space-saving and versatile. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's clearance hole mount type and through-hole termination method guarantee easy and reliable installation. With a voltage rating of 700VAC and an amperage of 3A, it is perfect for demanding electronic systems. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, make it suitable for various PCB layouts. The matte tin termination plating ensures corrosion resistance and longevity. The GBC35DTMH Connector is a top choice for engineers seeking high-performance connectivity solutions.