| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DTMI |
GBC35DTMI
| Heilind Number: | SULGBC35DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC35DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. Featuring a threaded mount and right-angle orientation, it offers secure and space-efficient connectivity. With 70 positions in 2 rows and a pitch of 2.54mm, precise PCB mating is guaranteed. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and harsh environments. Its loop bellow contact type and matte tin termination further enhance its durability and performance. Trust in the GBC35DTMI for your critical connections.

